Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. NCV8772CDT334RKG
NCV8772CDT334RKG
Extended
* Images are for reference only
NCV8772CDT334RKG
Attributes
Value
Manufacturer
onsemi
MFR.Part #
NCV8772CDT334RKG
JLCPCB Part #
C3745155
Package
DPAK-5
Description
-40℃~+150℃@(Tj) 1 24uA 3.3V 350mA 40V 75dB@(100Hz) Fixed Over Current Protection、Over Temperature Protection、Reverse connection protection Positive DPAK-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackageDPAK-5
Power Supply Rejection Ratio (PSRR)75dB@(100Hz)
standby current24uA
Operating Temperature-40℃~+150℃@(Tj)
Voltage - Supply40V
Output TypeFixed
Output Current350mA
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Reverse-polarity current protection、Reset function
Voltage Dropout440mV@(350mA)
Output Voltage3.3V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. NCV8772CDT334RKG
NCV8772CDT334RKG

* Images are for reference only

NCV8772CDT334RKG

Extended
Manufacturer

onsemi

MFR.Part #
NCV8772CDT334RKG
JLCPCB Part #
C3745155
Package
DPAK-5
Description
-40℃~+150℃@(Tj) 1 24uA 3.3V 350mA 40V 75dB@(100Hz) Fixed Over Current Protection、Over Temperature Protection、Reverse connection protection Positive DPAK-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCV8772CDT334RKG

* Images are for reference only

NCV8772CDT334RKG
Extended
Manufacturer

onsemi

MFR.Part #
NCV8772CDT334RKG
JLCPCB Part #
C3745155
Package
DPAK-5
Description
-40℃~+150℃@(Tj) 1 24uA 3.3V 350mA 40V 75dB@(100Hz) Fixed Over Current Protection、Over Temperature Protection、Reverse connection protection Positive DPAK-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCV8772CDT334RKG Specifications

NCV8772CDT334RKG technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackageDPAK-5
Power Supply Rejection Ratio (PSRR)75dB@(100Hz)
standby current24uA
Operating Temperature-40℃~+150℃@(Tj)
Voltage - Supply40V
Output TypeFixed
Output Current350mA
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Reverse-polarity current protection、Reset function
Voltage Dropout440mV@(350mA)
Output Voltage3.3V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCV8772CDT334RKG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NCV8772CDT334RKG Documents

NCV8772CDT334RKG datasheets or manufacturer documentation.

Datasheet: NCV8772CDT334RKG Datasheet (PDF)

NCV8772CDT334RKG Schematic Symbol & PCB Footprint

The NCV8772CDT334RKG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.