Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. MAX8530ETTP2
MAX8530ETTP2
Extended
* Images are for reference only
MAX8530ETTP2
Attributes
Value
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX8530ETTP2
JLCPCB Part #
C3745154
Package
TQFN-6-EP(3x3)
Description
-40℃~+85℃@(Ta) 1.8V、2.5V 150mA、200mA 2 200mV@(100mA) 220uA 320uVrms 6.5V 60dB@(100Hz) Fixed Over Current Protection、Over Temperature Protection Positive TQFN-6-EP(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageTQFN-6-EP(3x3)
Power Supply Rejection Ratio (PSRR)60dB@(100Hz)
standby current220uA
Operating Temperature-40℃~+85℃@(Ta)
Noise320uVrms
Voltage - Supply6.5V
Output TypeFixed
Output Current150mA、200mA
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Input under-voltage protection、Reset function
Output Voltage1.8V、2.5V
Voltage Dropout200mV@(100mA)
Number of Outputs2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. MAX8530ETTP2
MAX8530ETTP2

* Images are for reference only

MAX8530ETTP2

Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MAX8530ETTP2
JLCPCB Part #
C3745154
Package
TQFN-6-EP(3x3)
Description
-40℃~+85℃@(Ta) 1.8V、2.5V 150mA、200mA 2 200mV@(100mA) 220uA 320uVrms 6.5V 60dB@(100Hz) Fixed Over Current Protection、Over Temperature Protection Positive TQFN-6-EP(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX8530ETTP2

* Images are for reference only

MAX8530ETTP2
Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MAX8530ETTP2
JLCPCB Part #
C3745154
Package
TQFN-6-EP(3x3)
Description
-40℃~+85℃@(Ta) 1.8V、2.5V 150mA、200mA 2 200mV@(100mA) 220uA 320uVrms 6.5V 60dB@(100Hz) Fixed Over Current Protection、Over Temperature Protection Positive TQFN-6-EP(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX8530ETTP2 Specifications

MAX8530ETTP2 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageTQFN-6-EP(3x3)
Power Supply Rejection Ratio (PSRR)60dB@(100Hz)
standby current220uA
Operating Temperature-40℃~+85℃@(Ta)
Noise320uVrms
Voltage - Supply6.5V
Output TypeFixed
Output Current150mA、200mA
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Input under-voltage protection、Reset function
Output Voltage1.8V、2.5V
Voltage Dropout200mV@(100mA)
Number of Outputs2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX8530ETTP2. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MAX8530ETTP2 Documents

MAX8530ETTP2 datasheets or manufacturer documentation.

Datasheet: MAX8530ETTP2 Datasheet (PDF)

MAX8530ETTP2 Schematic Symbol & PCB Footprint

The MAX8530ETTP2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.