Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. TLV76725DGNR
TLV76725DGNR - 1
TLV76725DGNR - 2
TLV76725DGNR - 3
Extended1/3
* Images are for reference only
TLV76725DGNR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TLV76725DGNR
JLCPCB Part #
C3745073
Package
HVSSOP-8
Description
-40℃~+125℃@(Tj) 1 1.5V@(1A) 16V 1A 2.5V 60uVrms 70dB@(1kHz) 80uA Fixed Over Current Protection、Over Temperature Protection、Soft Start、Enable、Short Circuit Protection Positive HVSSOP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTexas Instruments
PackageHVSSOP-8
Power Supply Rejection Ratio (PSRR)70dB@(1kHz)
Operating Temperature-40℃~+125℃@(Tj)
standby current80uA
Noise60uVrms
Voltage - Supply16V
Output TypeFixed
Output Current1A
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Input under-voltage protection、Output discharge、Built-in soft-start
Output Voltage2.5V
Voltage Dropout1.5V@(1A)
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. TLV76725DGNR
TLV76725DGNR

* Images are for reference only

TLV76725DGNR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TLV76725DGNR
JLCPCB Part #
C3745073
Package
HVSSOP-8
Description
-40℃~+125℃@(Tj) 1 1.5V@(1A) 16V 1A 2.5V 60uVrms 70dB@(1kHz) 80uA Fixed Over Current Protection、Over Temperature Protection、Soft Start、Enable、Short Circuit Protection Positive HVSSOP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLV76725DGNR

* Images are for reference only

TLV76725DGNR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TLV76725DGNR
JLCPCB Part #
C3745073
Package
HVSSOP-8
Description
-40℃~+125℃@(Tj) 1 1.5V@(1A) 16V 1A 2.5V 60uVrms 70dB@(1kHz) 80uA Fixed Over Current Protection、Over Temperature Protection、Soft Start、Enable、Short Circuit Protection Positive HVSSOP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLV76725DGNR Specifications

TLV76725DGNR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTexas Instruments
PackageHVSSOP-8
Power Supply Rejection Ratio (PSRR)70dB@(1kHz)
Operating Temperature-40℃~+125℃@(Tj)
standby current80uA
Noise60uVrms
Voltage - Supply16V
Output TypeFixed
Output Current1A
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Input under-voltage protection、Output discharge、Built-in soft-start
Output Voltage2.5V
Voltage Dropout1.5V@(1A)
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLV76725DGNR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TLV76725DGNR Documents

TLV76725DGNR datasheets or manufacturer documentation.

Datasheet: TLV76725DGNR Datasheet (PDF)

TLV76725DGNR Schematic Symbol & PCB Footprint

The TLV76725DGNR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.