Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. ISL9012IRNFZ
ISL9012IRNFZ
Extended
* Images are for reference only
ISL9012IRNFZ
Attributes
Value
Manufacturer
RENESAS
MFR.Part #
ISL9012IRNFZ
JLCPCB Part #
C3744918
Package
DFN-10(3x3)
Description
-40℃~+85℃@(Ta) 150mA、300mA 2 2.5V、3.3V 200mV@(150mA)、500mV@(300mA) 30uVrms 45uA 6.5V 70dB@(1kHz) Fixed Over Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Input under-voltage protection、Operating status indication、Noise bypass terminal、Built-in soft-start、Reset function Positive DFN-10(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerRENESAS
PackageDFN-10(3x3)
Power Supply Rejection Ratio (PSRR)70dB@(1kHz)
standby current45uA
Operating Temperature-40℃~+85℃@(Ta)
Noise30uVrms
Voltage - Supply6.5V
Output TypeFixed
Output Current150mA、300mA
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Input under-voltage protection、Operating status indication、Noise bypass terminal、Built-in soft-start、Reset function
Output Voltage2.5V、3.3V
Voltage Dropout200mV@(150mA)、500mV@(300mA)
Number of Outputs2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. ISL9012IRNFZ
ISL9012IRNFZ

* Images are for reference only

ISL9012IRNFZ

Extended
Manufacturer

RENESAS

MFR.Part #
ISL9012IRNFZ
JLCPCB Part #
C3744918
Package
DFN-10(3x3)
Description
-40℃~+85℃@(Ta) 150mA、300mA 2 2.5V、3.3V 200mV@(150mA)、500mV@(300mA) 30uVrms 45uA 6.5V 70dB@(1kHz) Fixed Over Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Input under-voltage protection、Operating status indication、Noise bypass terminal、Built-in soft-start、Reset function Positive DFN-10(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISL9012IRNFZ

* Images are for reference only

ISL9012IRNFZ
Extended
Manufacturer

RENESAS

MFR.Part #
ISL9012IRNFZ
JLCPCB Part #
C3744918
Package
DFN-10(3x3)
Description
-40℃~+85℃@(Ta) 150mA、300mA 2 2.5V、3.3V 200mV@(150mA)、500mV@(300mA) 30uVrms 45uA 6.5V 70dB@(1kHz) Fixed Over Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Input under-voltage protection、Operating status indication、Noise bypass terminal、Built-in soft-start、Reset function Positive DFN-10(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISL9012IRNFZ Specifications

ISL9012IRNFZ technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerRENESAS
PackageDFN-10(3x3)
Power Supply Rejection Ratio (PSRR)70dB@(1kHz)
standby current45uA
Operating Temperature-40℃~+85℃@(Ta)
Noise30uVrms
Voltage - Supply6.5V
Output TypeFixed
Output Current150mA、300mA
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Input under-voltage protection、Operating status indication、Noise bypass terminal、Built-in soft-start、Reset function
Output Voltage2.5V、3.3V
Voltage Dropout200mV@(150mA)、500mV@(300mA)
Number of Outputs2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISL9012IRNFZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ISL9012IRNFZ Documents

ISL9012IRNFZ datasheets or manufacturer documentation.

Datasheet: ISL9012IRNFZ Datasheet (PDF)

ISL9012IRNFZ Schematic Symbol & PCB Footprint

The ISL9012IRNFZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.