Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. L6932D2.5
L6932D2.5 - 1
L6932D2.5 - 2
L6932D2.5 - 3
Extended1/3
* Images are for reference only
L6932D2.5
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
L6932D2.5
JLCPCB Part #
C3744679
Package
SOIC-8
Description
-25℃~+125℃@(Tj) 1 14V 2.5V 200uA 2A 75dB@(120Hz) Fixed Positive Short Circuit Protection、Thermal shutdown、Enable control、Operating status indication SOIC-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerSTMicroelectronics
PackageSOIC-8
Power Supply Rejection Ratio (PSRR)75dB@(120Hz)
Operating Temperature-25℃~+125℃@(Tj)
standby current200uA
Voltage - Supply14V
Output TypeFixed
Output Current2A
FeaturesShort Circuit Protection、Thermal shutdown、Enable control、Operating status indication
Output ConfigurationPositive
Output Voltage2.5V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. L6932D2.5
L6932D2.5

* Images are for reference only

L6932D2.5

Extended
Manufacturer

STMicroelectronics

MFR.Part #
L6932D2.5
JLCPCB Part #
C3744679
Package
SOIC-8
Description
-25℃~+125℃@(Tj) 1 14V 2.5V 200uA 2A 75dB@(120Hz) Fixed Positive Short Circuit Protection、Thermal shutdown、Enable control、Operating status indication SOIC-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

L6932D2.5

* Images are for reference only

L6932D2.5
Extended
Manufacturer

STMicroelectronics

MFR.Part #
L6932D2.5
JLCPCB Part #
C3744679
Package
SOIC-8
Description
-25℃~+125℃@(Tj) 1 14V 2.5V 200uA 2A 75dB@(120Hz) Fixed Positive Short Circuit Protection、Thermal shutdown、Enable control、Operating status indication SOIC-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

L6932D2.5 Specifications

L6932D2.5 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerSTMicroelectronics
PackageSOIC-8
Power Supply Rejection Ratio (PSRR)75dB@(120Hz)
Operating Temperature-25℃~+125℃@(Tj)
standby current200uA
Voltage - Supply14V
Output TypeFixed
Output Current2A
FeaturesShort Circuit Protection、Thermal shutdown、Enable control、Operating status indication
Output ConfigurationPositive
Output Voltage2.5V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the L6932D2.5. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

L6932D2.5 Documents

L6932D2.5 datasheets or manufacturer documentation.

Datasheet: L6932D2.5 Datasheet (PDF)

L6932D2.5 Schematic Symbol & PCB Footprint

The L6932D2.5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.