Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. FAN1585AT
FAN1585AT
Extended
* Images are for reference only
FAN1585AT
Attributes
Value
Manufacturer
onsemi
MFR.Part #
FAN1585AT
JLCPCB Part #
C3744542
Package
TO-220-3
Description
0.003%Vout 0℃~+125℃@(Tj) 1 1.3V@(5A) 1.5V~3.6V 13mA 18V 5A 72dB@(120Hz) Adjustable Over Current Protection、Short Circuit Protection、Thermal shutdown Positive TO-220-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackageTO-220-3
Power Supply Rejection Ratio (PSRR)72dB@(120Hz)
standby current13mA
Operating Temperature0℃~+125℃@(Tj)
Noise0.003%Vout
Voltage - Supply18V
Output TypeAdjustable
Output Current5A
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown
Output Voltage1.5V~3.6V
Voltage Dropout1.3V@(5A)
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. FAN1585AT
FAN1585AT

* Images are for reference only

FAN1585AT

Extended
Manufacturer

onsemi

MFR.Part #
FAN1585AT
JLCPCB Part #
C3744542
Package
TO-220-3
Description
0.003%Vout 0℃~+125℃@(Tj) 1 1.3V@(5A) 1.5V~3.6V 13mA 18V 5A 72dB@(120Hz) Adjustable Over Current Protection、Short Circuit Protection、Thermal shutdown Positive TO-220-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FAN1585AT

* Images are for reference only

FAN1585AT
Extended
Manufacturer

onsemi

MFR.Part #
FAN1585AT
JLCPCB Part #
C3744542
Package
TO-220-3
Description
0.003%Vout 0℃~+125℃@(Tj) 1 1.3V@(5A) 1.5V~3.6V 13mA 18V 5A 72dB@(120Hz) Adjustable Over Current Protection、Short Circuit Protection、Thermal shutdown Positive TO-220-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FAN1585AT Specifications

FAN1585AT technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackageTO-220-3
Power Supply Rejection Ratio (PSRR)72dB@(120Hz)
standby current13mA
Operating Temperature0℃~+125℃@(Tj)
Noise0.003%Vout
Voltage - Supply18V
Output TypeAdjustable
Output Current5A
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown
Output Voltage1.5V~3.6V
Voltage Dropout1.3V@(5A)
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FAN1585AT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FAN1585AT Documents

FAN1585AT datasheets or manufacturer documentation.

Datasheet: FAN1585AT Datasheet (PDF)

FAN1585AT Schematic Symbol & PCB Footprint

The FAN1585AT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.