Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. TPS75201QPWPREP
TPS75201QPWPREP
Extended
* Images are for reference only
TPS75201QPWPREP
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS75201QPWPREP
JLCPCB Part #
C3744351
Package
TSSOP-20-EP
Description
-40℃~+125℃@(Tj) 1 1.5V~5V 2A 400mV@(2A) 5V 60dB@(100Hz) 60uVrms 75uA Adjustable PG Pin、Over Current Protection、Over Temperature Protection、Thermal Shutdown Positive TSSOP-20-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTexas Instruments
PackageTSSOP-20-EP
Power Supply Rejection Ratio (PSRR)60dB@(100Hz)
standby current75uA
Operating Temperature-40℃~+125℃@(Tj)
Noise60uVrms
Voltage - Supply5V
Output TypeAdjustable
Output Current2A
Output ConfigurationPositive
FeaturesOver Current Protection、Thermal shutdown、Enable control、Operating status indication、Reset function
Voltage Dropout400mV@(2A)
Output Voltage1.5V~5V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. TPS75201QPWPREP
TPS75201QPWPREP

* Images are for reference only

TPS75201QPWPREP

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS75201QPWPREP
JLCPCB Part #
C3744351
Package
TSSOP-20-EP
Description
-40℃~+125℃@(Tj) 1 1.5V~5V 2A 400mV@(2A) 5V 60dB@(100Hz) 60uVrms 75uA Adjustable PG Pin、Over Current Protection、Over Temperature Protection、Thermal Shutdown Positive TSSOP-20-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS75201QPWPREP

* Images are for reference only

TPS75201QPWPREP
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS75201QPWPREP
JLCPCB Part #
C3744351
Package
TSSOP-20-EP
Description
-40℃~+125℃@(Tj) 1 1.5V~5V 2A 400mV@(2A) 5V 60dB@(100Hz) 60uVrms 75uA Adjustable PG Pin、Over Current Protection、Over Temperature Protection、Thermal Shutdown Positive TSSOP-20-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS75201QPWPREP Specifications

TPS75201QPWPREP technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTexas Instruments
PackageTSSOP-20-EP
Power Supply Rejection Ratio (PSRR)60dB@(100Hz)
standby current75uA
Operating Temperature-40℃~+125℃@(Tj)
Noise60uVrms
Voltage - Supply5V
Output TypeAdjustable
Output Current2A
Output ConfigurationPositive
FeaturesOver Current Protection、Thermal shutdown、Enable control、Operating status indication、Reset function
Voltage Dropout400mV@(2A)
Output Voltage1.5V~5V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS75201QPWPREP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS75201QPWPREP Documents

TPS75201QPWPREP datasheets or manufacturer documentation.

Datasheet: TPS75201QPWPREP Datasheet (PDF)

TPS75201QPWPREP Schematic Symbol & PCB Footprint

The TPS75201QPWPREP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.