Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. LD57100J110R
LD57100J110R
Extended
* Images are for reference only
LD57100J110R
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
LD57100J110R
JLCPCB Part #
C3744276
Package
FlipChip-6(0.8x1.2)
Description
-40℃~+125℃@(Tj) 1 1.1V 1A 27uVrms 5.5V 50uA 80mV@(1A) 85dB@(1kHz) Enable、Short Circuit Protection、Thermal Shutdown Fixed Positive FlipChip-6(0.8x1.2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerSTMicroelectronics
PackageFlipChip-6(0.8x1.2)
Power Supply Rejection Ratio (PSRR)85dB@(1kHz)
Operating Temperature-40℃~+125℃@(Tj)
standby current50uA
Noise27uVrms
Voltage - Supply5.5V
Output TypeFixed
Output Current1A
FeaturesShort Circuit Protection、Thermal shutdown、Enable control、Input under-voltage protection、Output discharge
Output ConfigurationPositive
Voltage Dropout80mV@(1A)
Output Voltage1.1V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. LD57100J110R
LD57100J110R

* Images are for reference only

LD57100J110R

Extended
Manufacturer

STMicroelectronics

MFR.Part #
LD57100J110R
JLCPCB Part #
C3744276
Package
FlipChip-6(0.8x1.2)
Description
-40℃~+125℃@(Tj) 1 1.1V 1A 27uVrms 5.5V 50uA 80mV@(1A) 85dB@(1kHz) Enable、Short Circuit Protection、Thermal Shutdown Fixed Positive FlipChip-6(0.8x1.2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LD57100J110R

* Images are for reference only

LD57100J110R
Extended
Manufacturer

STMicroelectronics

MFR.Part #
LD57100J110R
JLCPCB Part #
C3744276
Package
FlipChip-6(0.8x1.2)
Description
-40℃~+125℃@(Tj) 1 1.1V 1A 27uVrms 5.5V 50uA 80mV@(1A) 85dB@(1kHz) Enable、Short Circuit Protection、Thermal Shutdown Fixed Positive FlipChip-6(0.8x1.2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LD57100J110R Specifications

LD57100J110R technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerSTMicroelectronics
PackageFlipChip-6(0.8x1.2)
Power Supply Rejection Ratio (PSRR)85dB@(1kHz)
Operating Temperature-40℃~+125℃@(Tj)
standby current50uA
Noise27uVrms
Voltage - Supply5.5V
Output TypeFixed
Output Current1A
FeaturesShort Circuit Protection、Thermal shutdown、Enable control、Input under-voltage protection、Output discharge
Output ConfigurationPositive
Voltage Dropout80mV@(1A)
Output Voltage1.1V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LD57100J110R. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LD57100J110R Documents

LD57100J110R datasheets or manufacturer documentation.

Datasheet: LD57100J110R Datasheet (PDF)

LD57100J110R Schematic Symbol & PCB Footprint

The LD57100J110R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.