Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. MAX1935ETA
MAX1935ETA
Extended
* Images are for reference only
MAX1935ETA
Attributes
Value
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX1935ETA
JLCPCB Part #
C3744154
Package
TDFN-8(3x3)
Description
-40℃~+85℃@(Ta) 1 275mV@(500mA) 400uA 5.5V 500mA 800mV~4.5V Adjustable Over Current Protection、Short Circuit Protection、Under Voltage Lockout (UVLO) Positive TDFN-8(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageTDFN-8(3x3)
standby current400uA
Operating Temperature-40℃~+85℃@(Ta)
Output TypeAdjustable
Voltage - Supply5.5V
Output Current500mA
FeaturesOver Current Protection、Short Circuit Protection、Under Voltage Lockout (UVLO)
Output ConfigurationPositive
Voltage Dropout275mV@(500mA)
Output Voltage800mV~4.5V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. MAX1935ETA
MAX1935ETA

* Images are for reference only

MAX1935ETA

Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MAX1935ETA
JLCPCB Part #
C3744154
Package
TDFN-8(3x3)
Description
-40℃~+85℃@(Ta) 1 275mV@(500mA) 400uA 5.5V 500mA 800mV~4.5V Adjustable Over Current Protection、Short Circuit Protection、Under Voltage Lockout (UVLO) Positive TDFN-8(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX1935ETA

* Images are for reference only

MAX1935ETA
Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MAX1935ETA
JLCPCB Part #
C3744154
Package
TDFN-8(3x3)
Description
-40℃~+85℃@(Ta) 1 275mV@(500mA) 400uA 5.5V 500mA 800mV~4.5V Adjustable Over Current Protection、Short Circuit Protection、Under Voltage Lockout (UVLO) Positive TDFN-8(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX1935ETA Specifications

MAX1935ETA technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageTDFN-8(3x3)
standby current400uA
Operating Temperature-40℃~+85℃@(Ta)
Output TypeAdjustable
Voltage - Supply5.5V
Output Current500mA
FeaturesOver Current Protection、Short Circuit Protection、Under Voltage Lockout (UVLO)
Output ConfigurationPositive
Voltage Dropout275mV@(500mA)
Output Voltage800mV~4.5V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX1935ETA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MAX1935ETA Documents

MAX1935ETA datasheets or manufacturer documentation.

MAX1935ETA Schematic Symbol & PCB Footprint

The MAX1935ETA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.