Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. LM78M05CDT
LM78M05CDT
Extended
* Images are for reference only
LM78M05CDT
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
LM78M05CDT
JLCPCB Part #
C3744128
Package
TO-252-3
Description
-40℃~+125℃ 1 35V 3mA 500mA 5V 78dB@(120Hz) Fixed Over Current Protection、Thermal Shutdown、ESD Protection、Enable、Short Circuit Protection Positive TO-252-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTexas Instruments
PackageTO-252-3
Power Supply Rejection Ratio (PSRR)78dB@(120Hz)
standby current3mA
Operating Temperature-40℃~+125℃
Voltage - Supply35V
Output TypeFixed
Output Current500mA
FeaturesOver Current Protection、Thermal Shutdown、ESD Protection、With enable、Short Circuit Protection
Output ConfigurationPositive
Output Voltage5V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. LM78M05CDT
LM78M05CDT

* Images are for reference only

LM78M05CDT

Extended
Manufacturer

Texas Instruments

MFR.Part #
LM78M05CDT
JLCPCB Part #
C3744128
Package
TO-252-3
Description
-40℃~+125℃ 1 35V 3mA 500mA 5V 78dB@(120Hz) Fixed Over Current Protection、Thermal Shutdown、ESD Protection、Enable、Short Circuit Protection Positive TO-252-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LM78M05CDT

* Images are for reference only

LM78M05CDT
Extended
Manufacturer

Texas Instruments

MFR.Part #
LM78M05CDT
JLCPCB Part #
C3744128
Package
TO-252-3
Description
-40℃~+125℃ 1 35V 3mA 500mA 5V 78dB@(120Hz) Fixed Over Current Protection、Thermal Shutdown、ESD Protection、Enable、Short Circuit Protection Positive TO-252-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LM78M05CDT Specifications

LM78M05CDT technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTexas Instruments
PackageTO-252-3
Power Supply Rejection Ratio (PSRR)78dB@(120Hz)
standby current3mA
Operating Temperature-40℃~+125℃
Voltage - Supply35V
Output TypeFixed
Output Current500mA
FeaturesOver Current Protection、Thermal Shutdown、ESD Protection、With enable、Short Circuit Protection
Output ConfigurationPositive
Output Voltage5V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LM78M05CDT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LM78M05CDT Documents

LM78M05CDT datasheets or manufacturer documentation.

LM78M05CDT Schematic Symbol & PCB Footprint

The LM78M05CDT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.