Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. MAX8510EXK33
MAX8510EXK33
Extended
* Images are for reference only
MAX8510EXK33
Attributes
Value
Manufacturer
Analog Devices Inc./Maxim Integrated
MFR.Part #
MAX8510EXK33
JLCPCB Part #
C3743802
Package
SC70-5
Description
-40℃~+85℃@(Ta) 1 11uVrms 120mA 120mV@(120mA) 3.3V 40uA 6V 78dB@(1kHz) Fixed Over Current Protection、Thermal shutdown Positive SC70-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageSC70-5
Power Supply Rejection Ratio (PSRR)78dB@(1kHz)
Operating Temperature-40℃~+85℃@(Ta)
standby current40uA
Noise11uVrms
Output TypeFixed
Voltage - Supply6V
Output Current120mA
Output ConfigurationPositive
FeaturesOver Current Protection、Thermal shutdown
Output Voltage3.3V
Voltage Dropout120mV@(120mA)
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. MAX8510EXK33
MAX8510EXK33

* Images are for reference only

MAX8510EXK33

Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MAX8510EXK33
JLCPCB Part #
C3743802
Package
SC70-5
Description
-40℃~+85℃@(Ta) 1 11uVrms 120mA 120mV@(120mA) 3.3V 40uA 6V 78dB@(1kHz) Fixed Over Current Protection、Thermal shutdown Positive SC70-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX8510EXK33

* Images are for reference only

MAX8510EXK33
Extended
Manufacturer

Analog Devices Inc./Maxim Integrated

MFR.Part #
MAX8510EXK33
JLCPCB Part #
C3743802
Package
SC70-5
Description
-40℃~+85℃@(Ta) 1 11uVrms 120mA 120mV@(120mA) 3.3V 40uA 6V 78dB@(1kHz) Fixed Over Current Protection、Thermal shutdown Positive SC70-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAX8510EXK33 Specifications

MAX8510EXK33 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageSC70-5
Power Supply Rejection Ratio (PSRR)78dB@(1kHz)
Operating Temperature-40℃~+85℃@(Ta)
standby current40uA
Noise11uVrms
Output TypeFixed
Voltage - Supply6V
Output Current120mA
Output ConfigurationPositive
FeaturesOver Current Protection、Thermal shutdown
Output Voltage3.3V
Voltage Dropout120mV@(120mA)
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX8510EXK33. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MAX8510EXK33 Documents

MAX8510EXK33 datasheets or manufacturer documentation.

Datasheet: MAX8510EXK33 Datasheet (PDF)

MAX8510EXK33 Schematic Symbol & PCB Footprint

The MAX8510EXK33 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.