NJM78M12SDL1-TE1
Extended
* Images are for reference only
NJM78M12SDL1-TE1
Attributes
Value
MFR.Part #
NJM78M12SDL1-TE1
JLCPCB Part #
C3743700
Package
TO-252
Description
-40℃~+125℃ 1 1.8V@(500mA) 12V 35V 500mA 6mA 70dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection Positive TO-252 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerNisshinbo Micro Devices Inc.
PackageTO-252
Power Supply Rejection Ratio (PSRR)70dB@(120Hz)
standby current6mA
Operating Temperature-40℃~+125℃
Noise100uVrms
Voltage - Supply35V
Output TypeFixed
Output Current500mA
Output ConfigurationPositive
FeaturesOver Current Protection、Thermal shutdown
Voltage Dropout1.8V@(500mA)
Output Voltage12V
Number of Outputs1