Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. ICL7663SIBA
ICL7663SIBA
Extended
* Images are for reference only
ICL7663SIBA
Attributes
Value
Manufacturer
RENESAS
MFR.Part #
ICL7663SIBA
JLCPCB Part #
C3743612
Package
-
Description
-25℃~+85℃@(Ta) 1.3V~16V 12uA 16V 40mA Adjustable Over Current Protection、Enable Positive - Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerRENESAS
Package-
standby current12uA
Operating Temperature-25℃~+85℃@(Ta)
Voltage - Supply16V
Output TypeAdjustable
Output Current40mA
Output ConfigurationPositive
FeaturesOver Current Protection、Enable control、Adjustable current limiting
Output Voltage1.3V~16V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. ICL7663SIBA
ICL7663SIBA

* Images are for reference only

ICL7663SIBA

Extended
Manufacturer

RENESAS

MFR.Part #
ICL7663SIBA
JLCPCB Part #
C3743612
Package
-
Description
-25℃~+85℃@(Ta) 1.3V~16V 12uA 16V 40mA Adjustable Over Current Protection、Enable Positive - Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ICL7663SIBA

* Images are for reference only

ICL7663SIBA
Extended
Manufacturer

RENESAS

MFR.Part #
ICL7663SIBA
JLCPCB Part #
C3743612
Package
-
Description
-25℃~+85℃@(Ta) 1.3V~16V 12uA 16V 40mA Adjustable Over Current Protection、Enable Positive - Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ICL7663SIBA Specifications

ICL7663SIBA technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerRENESAS
Package-
standby current12uA
Operating Temperature-25℃~+85℃@(Ta)
Voltage - Supply16V
Output TypeAdjustable
Output Current40mA
Output ConfigurationPositive
FeaturesOver Current Protection、Enable control、Adjustable current limiting
Output Voltage1.3V~16V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ICL7663SIBA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ICL7663SIBA Documents

ICL7663SIBA datasheets or manufacturer documentation.

Datasheet: ICL7663SIBA Datasheet (PDF)

ICL7663SIBA Schematic Symbol & PCB Footprint

The ICL7663SIBA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.