DI79L18DAB
Extended
* Images are for reference only
DI79L18DAB
Attributes
Value
Manufacturer
MFR.Part #
DI79L18DAB
JLCPCB Part #
C3743600
Package
SO-8
Description
-40℃~+125℃@(Tj) 1 1.7V 100mA 18V 36dB@(120Hz) 4.7mA 40V 89uV Fixed Negative Short Circuit Protection SO-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufacturer(DIOTEC)
PackageSO-8
Power Supply Rejection Ratio (PSRR)36dB@(120Hz)
standby current4.7mA
Operating Temperature-40℃~+125℃@(Tj)
Noise89uV
Voltage - Supply40V
Output TypeFixed
Output Current100mA
FeaturesShort Circuit Protection、Thermal shutdown
Output ConfigurationNegative
Voltage Dropout1.7V
Output Voltage18V
Number of Outputs1