
- Manufacturer
- MFR.Part #
- ISL9000IRNFZ
- JLCPCB Part #
- C3743584
- Package
- DFN-10(3x3)
- Description
- -40℃~+85℃@(Ta) 2 2.5V、3.3V 250mV@(300mA) 300mA、300mA 30uVrms 42uA 6.5V 90dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Soft Start Positive DFN-10(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | RENESAS | |
| Package | DFN-10(3x3) | |
| Power Supply Rejection Ratio (PSRR) | 90dB@(1kHz) | |
| standby current | 42uA | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Noise | 30uVrms | |
| Voltage - Supply | 6.5V | |
| Output Type | Fixed | |
| Output Current | 300mA、300mA | |
| Output Configuration | Positive | |
| Features | Over Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Input under-voltage protection、Noise bypass terminal、Built-in soft-start、Reset function | |
| Output Voltage | 2.5V、3.3V | |
| Voltage Dropout | 250mV@(300mA) | |
| Number of Outputs | 2 |

* Images are for reference only
ISL9000IRNFZ
Extended- Manufacturer
- MFR.Part #
- ISL9000IRNFZ
- JLCPCB Part #
- C3743584
- Package
- DFN-10(3x3)
- Description
- -40℃~+85℃@(Ta) 2 2.5V、3.3V 250mV@(300mA) 300mA、300mA 30uVrms 42uA 6.5V 90dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Soft Start Positive DFN-10(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ISL9000IRNFZ
- JLCPCB Part #
- C3743584
- Package
- DFN-10(3x3)
- Description
- -40℃~+85℃@(Ta) 2 2.5V、3.3V 250mV@(300mA) 300mA、300mA 30uVrms 42uA 6.5V 90dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Soft Start Positive DFN-10(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ISL9000IRNFZ Specifications
ISL9000IRNFZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | RENESAS | |
| Package | DFN-10(3x3) | |
| Power Supply Rejection Ratio (PSRR) | 90dB@(1kHz) | |
| standby current | 42uA | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Noise | 30uVrms | |
| Voltage - Supply | 6.5V | |
| Output Type | Fixed | |
| Output Current | 300mA、300mA | |
| Output Configuration | Positive | |
| Features | Over Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Input under-voltage protection、Noise bypass terminal、Built-in soft-start、Reset function | |
| Output Voltage | 2.5V、3.3V | |
| Voltage Dropout | 250mV@(300mA) | |
| Number of Outputs | 2 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISL9000IRNFZ. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ISL9000IRNFZ Documents
ISL9000IRNFZ datasheets or manufacturer documentation.
Datasheet: ISL9000IRNFZ Datasheet (PDF)
ISL9000IRNFZ Schematic Symbol & PCB Footprint
The ISL9000IRNFZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.