Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. TLE4267GATMA1
TLE4267GATMA1 - 1
TLE4267GATMA1 - 2
TLE4267GATMA1 - 3
Extended1/3
* Images are for reference only
TLE4267GATMA1
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
TLE4267GATMA1
JLCPCB Part #
C3743404
Package
TO-263-7
Description
-40℃~+150℃ 1 400mA 40V 4mA 54dB@(100Hz) 5V 600mV@(400mA) Fixed Over Temperature Protection、Reverse connection protection、Over Voltage Protection Positive TO-263-7 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerInfineon Technologies
PackageTO-263-7
Power Supply Rejection Ratio (PSRR)54dB@(100Hz)
Operating Temperature-40℃~+150℃
standby current4mA
Voltage - Supply40V
Output TypeFixed
Output Current400mA
FeaturesThermal shutdown、Input overvoltage protection
Output ConfigurationPositive
Voltage Dropout600mV@(400mA)
Output Voltage5V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. TLE4267GATMA1
TLE4267GATMA1

* Images are for reference only

TLE4267GATMA1

Extended
Manufacturer

Infineon Technologies

MFR.Part #
TLE4267GATMA1
JLCPCB Part #
C3743404
Package
TO-263-7
Description
-40℃~+150℃ 1 400mA 40V 4mA 54dB@(100Hz) 5V 600mV@(400mA) Fixed Over Temperature Protection、Reverse connection protection、Over Voltage Protection Positive TO-263-7 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLE4267GATMA1

* Images are for reference only

TLE4267GATMA1
Extended
Manufacturer

Infineon Technologies

MFR.Part #
TLE4267GATMA1
JLCPCB Part #
C3743404
Package
TO-263-7
Description
-40℃~+150℃ 1 400mA 40V 4mA 54dB@(100Hz) 5V 600mV@(400mA) Fixed Over Temperature Protection、Reverse connection protection、Over Voltage Protection Positive TO-263-7 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLE4267GATMA1 Specifications

TLE4267GATMA1 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerInfineon Technologies
PackageTO-263-7
Power Supply Rejection Ratio (PSRR)54dB@(100Hz)
Operating Temperature-40℃~+150℃
standby current4mA
Voltage - Supply40V
Output TypeFixed
Output Current400mA
FeaturesThermal shutdown、Input overvoltage protection
Output ConfigurationPositive
Voltage Dropout600mV@(400mA)
Output Voltage5V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLE4267GATMA1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TLE4267GATMA1 Schematic Symbol & PCB Footprint

The TLE4267GATMA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.