
- Manufacturer
- MFR.Part #
- NJM2842U2-018-TE2
- JLCPCB Part #
- C3743354
- Package
- SOT-89-5
- Description
- -40℃~+125℃@(Ta) 1 1.8V 180mV@(600mA) 1A 5.5V 500uA 51uVrms 89dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection Positive SOT-89-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Package | SOT-89-5 | |
| Power Supply Rejection Ratio (PSRR) | 89dB@(1kHz) | |
| standby current | 500uA | |
| Operating Temperature | -40℃~+125℃@(Ta) | |
| Noise | 51uVrms | |
| Voltage - Supply | 5.5V | |
| Output Type | Fixed | |
| Output Current | 1A | |
| Output Configuration | Positive | |
| Features | Over Current Protection、Thermal shutdown、Enable control | |
| Voltage Dropout | 180mV@(600mA) | |
| Output Voltage | 1.8V | |
| Number of Outputs | 1 |

* Images are for reference only
NJM2842U2-018-TE2
Extended- Manufacturer
- MFR.Part #
- NJM2842U2-018-TE2
- JLCPCB Part #
- C3743354
- Package
- SOT-89-5
- Description
- -40℃~+125℃@(Ta) 1 1.8V 180mV@(600mA) 1A 5.5V 500uA 51uVrms 89dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection Positive SOT-89-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- NJM2842U2-018-TE2
- JLCPCB Part #
- C3743354
- Package
- SOT-89-5
- Description
- -40℃~+125℃@(Ta) 1 1.8V 180mV@(600mA) 1A 5.5V 500uA 51uVrms 89dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection Positive SOT-89-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NJM2842U2-018-TE2 Specifications
NJM2842U2-018-TE2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Package | SOT-89-5 | |
| Power Supply Rejection Ratio (PSRR) | 89dB@(1kHz) | |
| standby current | 500uA | |
| Operating Temperature | -40℃~+125℃@(Ta) | |
| Noise | 51uVrms | |
| Voltage - Supply | 5.5V | |
| Output Type | Fixed | |
| Output Current | 1A | |
| Output Configuration | Positive | |
| Features | Over Current Protection、Thermal shutdown、Enable control | |
| Voltage Dropout | 180mV@(600mA) | |
| Output Voltage | 1.8V | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NJM2842U2-018-TE2. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NJM2842U2-018-TE2 Documents
NJM2842U2-018-TE2 datasheets or manufacturer documentation.
Datasheet: NJM2842U2-018-TE2 Datasheet (PDF)
NJM2842U2-018-TE2 Schematic Symbol & PCB Footprint
The NJM2842U2-018-TE2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.