Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. ISL80102IR25Z
ISL80102IR25Z
Extended
* Images are for reference only
ISL80102IR25Z
Attributes
Value
Manufacturer
RENESAS
MFR.Part #
ISL80102IR25Z
JLCPCB Part #
C3743330
Package
DFN-10(3x3)
Description
-40℃~+125℃@(Tj) 1 125mV@(2A) 2.5V 2A 49uVrms 62dB@(1kHz) 6V 7.5mA Fixed PG Pin、Over Current Protection、Over Temperature Protection Positive DFN-10(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerRENESAS
PackageDFN-10(3x3)
Power Supply Rejection Ratio (PSRR)62dB@(1kHz)
standby current7.5mA
Operating Temperature-40℃~+125℃@(Tj)
Noise49uVrms
Voltage - Supply6V
Output TypeFixed
Output Current2A
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Operating status indication、Adjustable soft-start、Adjustable current limiting
Output Voltage2.5V
Voltage Dropout125mV@(2A)
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. ISL80102IR25Z
ISL80102IR25Z

* Images are for reference only

ISL80102IR25Z

Extended
Manufacturer

RENESAS

MFR.Part #
ISL80102IR25Z
JLCPCB Part #
C3743330
Package
DFN-10(3x3)
Description
-40℃~+125℃@(Tj) 1 125mV@(2A) 2.5V 2A 49uVrms 62dB@(1kHz) 6V 7.5mA Fixed PG Pin、Over Current Protection、Over Temperature Protection Positive DFN-10(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISL80102IR25Z

* Images are for reference only

ISL80102IR25Z
Extended
Manufacturer

RENESAS

MFR.Part #
ISL80102IR25Z
JLCPCB Part #
C3743330
Package
DFN-10(3x3)
Description
-40℃~+125℃@(Tj) 1 125mV@(2A) 2.5V 2A 49uVrms 62dB@(1kHz) 6V 7.5mA Fixed PG Pin、Over Current Protection、Over Temperature Protection Positive DFN-10(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISL80102IR25Z Specifications

ISL80102IR25Z technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerRENESAS
PackageDFN-10(3x3)
Power Supply Rejection Ratio (PSRR)62dB@(1kHz)
standby current7.5mA
Operating Temperature-40℃~+125℃@(Tj)
Noise49uVrms
Voltage - Supply6V
Output TypeFixed
Output Current2A
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Operating status indication、Adjustable soft-start、Adjustable current limiting
Output Voltage2.5V
Voltage Dropout125mV@(2A)
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISL80102IR25Z. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ISL80102IR25Z Documents

ISL80102IR25Z datasheets or manufacturer documentation.

Datasheet: ISL80102IR25Z Datasheet (PDF)

ISL80102IR25Z Schematic Symbol & PCB Footprint

The ISL80102IR25Z schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.