
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Linear - Analog Multipliers, Dividers | |
| Manufacturer | RENESAS | |
| Package | SOIC-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Bandwidth | 57MHz | |
| Quadrant | Four-Quadrant | |
| Features | Programmable gain and scale factor、Multi-channel arithmetic structure |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HA9P2556-9 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Linear - Analog Multipliers, Dividers | |
| Manufacturer | RENESAS | |
| Package | SOIC-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Bandwidth | 57MHz | |
| Quadrant | Four-Quadrant | |
| Features | Programmable gain and scale factor、Multi-channel arithmetic structure |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HA9P2556-9. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HA9P2556-9 datasheets or manufacturer documentation.
Datasheet: HA9P2556-9 Datasheet (PDF)
The HA9P2556-9 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.