
- Manufacturer
- MFR.Part #
- TSOP96540TR
- JLCPCB Part #
- C3742886
- Package
- -
- Description
- -25℃~+85℃ 24m 2V~3.6V 370uA 40kHz - Infrared Remote Receiver (IRM) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Infrared Remote Receiver (IRM) | |
| Manufacturer | Vishay Intertech | |
| Package | - | |
| Frequency - Center | 40kHz | |
| Operating Temperature | -25℃~+85℃ | |
| Transmission Distance | 24m | |
| Viewing Angle | 100° | |
| Voltage - Supply | 2V~3.6V | |
| Current - Supply | 370uA | |
| Pd - Power Dissipation | 10mW |

* Images are for reference only
TSOP96540TR
Extended- Manufacturer
- MFR.Part #
- TSOP96540TR
- JLCPCB Part #
- C3742886
- Package
- -
- Description
- -25℃~+85℃ 24m 2V~3.6V 370uA 40kHz - Infrared Remote Receiver (IRM) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- TSOP96540TR
- JLCPCB Part #
- C3742886
- Package
- -
- Description
- -25℃~+85℃ 24m 2V~3.6V 370uA 40kHz - Infrared Remote Receiver (IRM) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TSOP96540TR Specifications
TSOP96540TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Infrared Remote Receiver (IRM) | |
| Manufacturer | Vishay Intertech | |
| Package | - | |
| Frequency - Center | 40kHz | |
| Operating Temperature | -25℃~+85℃ | |
| Transmission Distance | 24m | |
| Viewing Angle | 100° | |
| Voltage - Supply | 2V~3.6V | |
| Current - Supply | 370uA | |
| Pd - Power Dissipation | 10mW |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TSOP96540TR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TSOP96540TR Documents
TSOP96540TR datasheets or manufacturer documentation.
Datasheet: TSOP96540TR Datasheet (PDF)
TSOP96540TR Schematic Symbol & PCB Footprint
The TSOP96540TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.