
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | Comchip | |
| Package | SOD-923F | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Diode Configuration | 1 Independent | |
| Impedance(Zzk) | 600Ω | |
| Impedance(Zzt) | 18Ω | |
| Zener Voltage(Range) | 10.73V~11.27V | |
| Zener Voltage(Nom) | 11V | |
| Pd - Power Dissipation | 125mW | |
| Reverse Leakage Current (Ir) | 100nA@8.4V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CZRQC11VB-HF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | Comchip | |
| Package | SOD-923F | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Diode Configuration | 1 Independent | |
| Impedance(Zzk) | 600Ω | |
| Impedance(Zzt) | 18Ω | |
| Zener Voltage(Range) | 10.73V~11.27V | |
| Zener Voltage(Nom) | 11V | |
| Pd - Power Dissipation | 125mW | |
| Reverse Leakage Current (Ir) | 100nA@8.4V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CZRQC11VB-HF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The CZRQC11VB-HF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.