ZPD68
Extended
* Images are for reference only
ZPD68
Attributes
Value
Manufacturer
MFR.Part #
ZPD68
JLCPCB Part #
C3742488
Package
DO-35
Description
-50℃~+175℃ 1 Independent 100nA@48V 500mW 64V~72V 68V ±5% DO-35 Zener Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryDiodes/Zener Diodes
Manufacturer(DIOTEC)
PackageDO-35
Operating Junction Temperature Range-50℃~+175℃
Diode Configuration1 Independent
Tolerance±5%
Zener Voltage(Range)64V~72V
Zener Voltage(Nom)68V
Pd - Power Dissipation500mW
Reverse Leakage Current (Ir)100nA@48V