
- Manufacturer
- MFR.Part #
- SZ3C27
- JLCPCB Part #
- C3742366
- Package
- DO-213AB
- Description
- -50℃~+150℃ 1 Independent 1uA@14V 25.1V~28.9V 27V 3W 7Ω ±5% DO-213AB Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | (DIOTEC) | |
| Package | DO-213AB | |
| Operating Junction Temperature Range | -50℃~+150℃ | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Impedance(Zzt) | 7Ω | |
| Zener Voltage(Range) | 25.1V~28.9V | |
| Zener Voltage(Nom) | 27V | |
| Pd - Power Dissipation | 3W | |
| Reverse Leakage Current (Ir) | 1uA@14V |

* Images are for reference only
SZ3C27
Extended- Manufacturer
- MFR.Part #
- SZ3C27
- JLCPCB Part #
- C3742366
- Package
- DO-213AB
- Description
- -50℃~+150℃ 1 Independent 1uA@14V 25.1V~28.9V 27V 3W 7Ω ±5% DO-213AB Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SZ3C27
- JLCPCB Part #
- C3742366
- Package
- DO-213AB
- Description
- -50℃~+150℃ 1 Independent 1uA@14V 25.1V~28.9V 27V 3W 7Ω ±5% DO-213AB Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SZ3C27 Specifications
SZ3C27 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | (DIOTEC) | |
| Package | DO-213AB | |
| Operating Junction Temperature Range | -50℃~+150℃ | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Impedance(Zzt) | 7Ω | |
| Zener Voltage(Range) | 25.1V~28.9V | |
| Zener Voltage(Nom) | 27V | |
| Pd - Power Dissipation | 3W | |
| Reverse Leakage Current (Ir) | 1uA@14V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SZ3C27. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SZ3C27 Documents
SZ3C27 datasheets or manufacturer documentation.
Datasheet: SZ3C27 Datasheet (PDF)
SZ3C27 Schematic Symbol & PCB Footprint
The SZ3C27 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.