
- Manufacturer
- MFR.Part #
- Z3SMC51
- JLCPCB Part #
- C3741641
- Package
- SMC(DO-214AB)
- Description
- -50℃~+150℃ 1 Independent 1uA@24V 3W 48V~54V 51V ±5% SMC(DO-214AB) Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | (DIOTEC) | |
| Package | SMC(DO-214AB) | |
| Operating Junction Temperature Range | -50℃~+150℃ | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Zener Voltage(Range) | 48V~54V | |
| Zener Voltage(Nom) | 51V | |
| Pd - Power Dissipation | 3W | |
| Reverse Leakage Current (Ir) | 1uA@24V |

* Images are for reference only
Z3SMC51
Extended- Manufacturer
- MFR.Part #
- Z3SMC51
- JLCPCB Part #
- C3741641
- Package
- SMC(DO-214AB)
- Description
- -50℃~+150℃ 1 Independent 1uA@24V 3W 48V~54V 51V ±5% SMC(DO-214AB) Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- Z3SMC51
- JLCPCB Part #
- C3741641
- Package
- SMC(DO-214AB)
- Description
- -50℃~+150℃ 1 Independent 1uA@24V 3W 48V~54V 51V ±5% SMC(DO-214AB) Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
Z3SMC51 Specifications
Z3SMC51 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | (DIOTEC) | |
| Package | SMC(DO-214AB) | |
| Operating Junction Temperature Range | -50℃~+150℃ | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Zener Voltage(Range) | 48V~54V | |
| Zener Voltage(Nom) | 51V | |
| Pd - Power Dissipation | 3W | |
| Reverse Leakage Current (Ir) | 1uA@24V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the Z3SMC51. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

Z3SMC51 Documents
Z3SMC51 datasheets or manufacturer documentation.
Datasheet: Z3SMC51 Datasheet (PDF)
Z3SMC51 Schematic Symbol & PCB Footprint
The Z3SMC51 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.