HZK7CTR
Extended
* Images are for reference only
HZK7CTR
Attributes
Value
Manufacturer
MFR.Part #
HZK7CTR
JLCPCB Part #
C3740808
Package
DO-213AC(MiniMELF)
Description
1 Independent 1uA@3.5V 500mW 7.2V~7.9V 7V DO-213AC(MiniMELF) Zener Diodes
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryDiodes/Zener Diodes
ManufacturerRENESAS
PackageDO-213AC(MiniMELF)
Diode Configuration1 Independent
Zener Voltage(Range)7.2V~7.9V
Zener Voltage(Nom)7V
Pd - Power Dissipation500mW
Reverse Leakage Current (Ir)1uA@3.5V