


- Manufacturer
- MFR.Part #
- CC1150RGVR
- JLCPCB Part #
- C374065
- Package
- VQFN-16-EP(4x4)
- Description
- -40℃~+85℃ 1.8V~3.6V 10dBm 25.6mA 300MHz~348MHz、400MHz~464MHz、800MHz~928MHz 315MHz、433MHz、868MHz、915MHz 500Kbps ISM SPI Supports FEC function、CRC check function、Manchester decoding function Transmitter VQFN-16-EP(4x4) RF Transceiver ICs ROHS
- EasyEDA Libraries
- ECCN
- 5A991G
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-16-EP(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Range | 300MHz~348MHz、400MHz~464MHz、800MHz~928MHz | |
| Type | Transmitter | |
| Data Rate | 500Kbps | |
| Output Power | 10dBm | |
| Applications | ISM | |
| Voltage - Supply | 1.8V~3.6V | |
| Typical Application Frequency | 315MHz、433MHz、868MHz、915MHz | |
| Features | Supports FEC function、CRC check function、Manchester decoding function | |
| Current Of Transmitting | 25.6mA | |
| Interface | SPI |

* Images are for reference only
CC1150RGVR
Extended- Manufacturer
- MFR.Part #
- CC1150RGVR
- JLCPCB Part #
- C374065
- Package
- VQFN-16-EP(4x4)
- Description
- -40℃~+85℃ 1.8V~3.6V 10dBm 25.6mA 300MHz~348MHz、400MHz~464MHz、800MHz~928MHz 315MHz、433MHz、868MHz、915MHz 500Kbps ISM SPI Supports FEC function、CRC check function、Manchester decoding function Transmitter VQFN-16-EP(4x4) RF Transceiver ICs ROHS
- EasyEDA Libraries
- ECCN
- 5A991G
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- CC1150RGVR
- JLCPCB Part #
- C374065
- Package
- VQFN-16-EP(4x4)
- Description
- -40℃~+85℃ 1.8V~3.6V 10dBm 25.6mA 300MHz~348MHz、400MHz~464MHz、800MHz~928MHz 315MHz、433MHz、868MHz、915MHz 500Kbps ISM SPI Supports FEC function、CRC check function、Manchester decoding function Transmitter VQFN-16-EP(4x4) RF Transceiver ICs ROHS
- EasyEDA Libraries
- ECCN
- 5A991G
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CC1150RGVR Specifications
CC1150RGVR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-16-EP(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Range | 300MHz~348MHz、400MHz~464MHz、800MHz~928MHz | |
| Type | Transmitter | |
| Data Rate | 500Kbps | |
| Output Power | 10dBm | |
| Applications | ISM | |
| Voltage - Supply | 1.8V~3.6V | |
| Typical Application Frequency | 315MHz、433MHz、868MHz、915MHz | |
| Features | Supports FEC function、CRC check function、Manchester decoding function | |
| Current Of Transmitting | 25.6mA | |
| Interface | SPI |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CC1150RGVR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CC1150RGVR Documents
CC1150RGVR datasheets or manufacturer documentation.
Datasheet: CC1150RGVR Datasheet (PDF)
CC1150RGVR Schematic Symbol & PCB Footprint
The CC1150RGVR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.