MMBZ5229A-HF
Extended
* Images are for reference only
MMBZ5229A-HF
Attributes
Value
Manufacturer
MFR.Part #
MMBZ5229A-HF
JLCPCB Part #
C3740068
Package
SOT-23
Description
-50℃~+150℃ 1 Independent 350mW 4.21V~4.39V 4.3V 5uA@1V SOT-23 Zener Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryDiodes/Zener Diodes
ManufacturerComchip
PackageSOT-23
Operating Junction Temperature Range-50℃~+150℃
Diode Configuration1 Independent
Zener Voltage(Range)4.21V~4.39V
Zener Voltage(Nom)4.3V
Pd - Power Dissipation350mW
Reverse Leakage Current (Ir)5uA@1V