CD977B
Extended
* Images are for reference only
CD977B
Attributes
Value
Manufacturer
MFR.Part #
CD977B
JLCPCB Part #
C3740016
Package
-
Description
-65℃~+175℃ 1.5kΩ 105Ω 47V 500nA@36V ±5% - Zener Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryDiodes/Zener Diodes
ManufacturerMicrochip Tech
Package-
Operating Junction Temperature Range-65℃~+175℃
Impedance(Zzk)1.5kΩ
Tolerance±5%
Impedance(Zzt)105Ω
Zener Voltage(Nom)47V
Reverse Leakage Current (Ir)500nA@36V