JAN1N4991C
Extended
* Images are for reference only
JAN1N4991C
Attributes
Value
Manufacturer
MFR.Part #
JAN1N4991C
JLCPCB Part #
C3738623
Package
Plugin
Description
-65℃~+175℃ 1 Independent 2.05kΩ 240V 2uA@182V 5W 650Ω ±2% 插件 Zener Diodes
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryDiodes/Zener Diodes
ManufacturerMicrochip Tech
PackagePlugin
Operating Junction Temperature Range-65℃~+175℃
Impedance(Zzk)2.05kΩ
Diode Configuration1 Independent
Tolerance±2%
Impedance(Zzt)650Ω
Zener Voltage(Nom)240V
Pd - Power Dissipation5W
Reverse Leakage Current (Ir)2uA@182V