JANTX1N4974C
Extended
* Images are for reference only
JANTX1N4974C
Attributes
Value
Manufacturer
MFR.Part #
JANTX1N4974C
JLCPCB Part #
C3737718
Package
Plugin
Description
-65℃~+175℃ 1 Independent 250Ω 25Ω 2uA@35.8V 47V 5W ±2% 插件 Zener Diodes
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryDiodes/Zener Diodes
ManufacturerMicrochip Tech
PackagePlugin
Operating Junction Temperature Range-65℃~+175℃
Diode Configuration1 Independent
Impedance(Zzk)250Ω
Tolerance±2%
Impedance(Zzt)25Ω
Zener Voltage(Nom)47V
Pd - Power Dissipation5W
Reverse Leakage Current (Ir)2uA@35.8V