
- Manufacturer
- MFR.Part #
- CDLL5222/TR
- JLCPCB Part #
- C3736721
- Package
- DO-213AB
- Description
- -65℃~+175℃ 1 Independent 100uA@1V 2.5V 30Ω ±20% DO-213AB Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | Microchip Tech | |
| Package | DO-213AB | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±20% | |
| Impedance(Zzt) | 30Ω | |
| Zener Voltage(Nom) | 2.5V | |
| Reverse Leakage Current (Ir) | 100uA@1V |

* Images are for reference only
CDLL5222/TR
Extended- Manufacturer
- MFR.Part #
- CDLL5222/TR
- JLCPCB Part #
- C3736721
- Package
- DO-213AB
- Description
- -65℃~+175℃ 1 Independent 100uA@1V 2.5V 30Ω ±20% DO-213AB Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- CDLL5222/TR
- JLCPCB Part #
- C3736721
- Package
- DO-213AB
- Description
- -65℃~+175℃ 1 Independent 100uA@1V 2.5V 30Ω ±20% DO-213AB Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CDLL5222/TR Specifications
CDLL5222/TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | Microchip Tech | |
| Package | DO-213AB | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±20% | |
| Impedance(Zzt) | 30Ω | |
| Zener Voltage(Nom) | 2.5V | |
| Reverse Leakage Current (Ir) | 100uA@1V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CDLL5222/TR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CDLL5222/TR Documents
CDLL5222/TR datasheets or manufacturer documentation.
Datasheet: CDLL5222/TR Datasheet (PDF)
CDLL5222/TR Schematic Symbol & PCB Footprint
The CDLL5222/TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.