Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. DCP3601CMR
DCP3601CMR - 1
DCP3601CMR - 2
DCP3601CMR - 3
Extended1/3
* Images are for reference only
DCP3601CMR
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
DCP3601CMR
JLCPCB Part #
C37365243
Package
SOT-23-6L
Description
-40℃~+150℃ 1 110uA 1A 3.3V~36V 800kHz~1.2MHz Adjustable Buck Built-in Overcurrent Protection、Light load efficient mode、Output discharge、Cycle-by-cycle current limiting、EMI optimization (spread spectrum) Step-down type Yes SOT-23-6L DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerSTMicroelectronics
PackageSOT-23-6L
Operating Temperature-40℃~+150℃
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching800kHz~1.2MHz
Voltage - Supply3.3V~36V
Output TypeAdjustable
Output Current1A
Quiescent Current110uA
FeaturesOvercurrent Protection、Light load efficient mode、Output discharge、Cycle-by-cycle current limiting、EMI optimization (spread spectrum)
Switch tube (built-in/external)Built-in
TopologyBuck
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. DCP3601CMR
DCP3601CMR

* Images are for reference only

DCP3601CMR

Extended
Manufacturer

STMicroelectronics

MFR.Part #
DCP3601CMR
JLCPCB Part #
C37365243
Package
SOT-23-6L
Description
-40℃~+150℃ 1 110uA 1A 3.3V~36V 800kHz~1.2MHz Adjustable Buck Built-in Overcurrent Protection、Light load efficient mode、Output discharge、Cycle-by-cycle current limiting、EMI optimization (spread spectrum) Step-down type Yes SOT-23-6L DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DCP3601CMR

* Images are for reference only

DCP3601CMR
Extended
Manufacturer

STMicroelectronics

MFR.Part #
DCP3601CMR
JLCPCB Part #
C37365243
Package
SOT-23-6L
Description
-40℃~+150℃ 1 110uA 1A 3.3V~36V 800kHz~1.2MHz Adjustable Buck Built-in Overcurrent Protection、Light load efficient mode、Output discharge、Cycle-by-cycle current limiting、EMI optimization (spread spectrum) Step-down type Yes SOT-23-6L DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DCP3601CMR Specifications

DCP3601CMR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerSTMicroelectronics
PackageSOT-23-6L
Operating Temperature-40℃~+150℃
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching800kHz~1.2MHz
Voltage - Supply3.3V~36V
Output TypeAdjustable
Output Current1A
Quiescent Current110uA
FeaturesOvercurrent Protection、Light load efficient mode、Output discharge、Cycle-by-cycle current limiting、EMI optimization (spread spectrum)
Switch tube (built-in/external)Built-in
TopologyBuck
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DCP3601CMR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DCP3601CMR Schematic Symbol & PCB Footprint

The DCP3601CMR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.