
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | (DIOTEC) | |
| Package | SOD-80C | |
| Operating Junction Temperature Range | -50℃~+175℃ | |
| Impedance(Zzt) | 25Ω | |
| Zener Voltage(Range) | 5.2V~6V | |
| Zener Voltage(Nom) | 5.6V | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 100nA@1V |

* Images are for reference only
ZMM5.6
Extended- Manufacturer
- MFR.Part #
- ZMM5.6
- JLCPCB Part #
- C3735720
- Package
- SOD-80C
- Description
- -50℃~+175℃ 100nA@1V 25Ω 5.2V~6V 5.6V 500mW SOD-80C Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ZMM5.6
- JLCPCB Part #
- C3735720
- Package
- SOD-80C
- Description
- -50℃~+175℃ 100nA@1V 25Ω 5.2V~6V 5.6V 500mW SOD-80C Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ZMM5.6 Specifications
ZMM5.6 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | (DIOTEC) | |
| Package | SOD-80C | |
| Operating Junction Temperature Range | -50℃~+175℃ | |
| Impedance(Zzt) | 25Ω | |
| Zener Voltage(Range) | 5.2V~6V | |
| Zener Voltage(Nom) | 5.6V | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 100nA@1V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZMM5.6. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ZMM5.6 Documents
ZMM5.6 datasheets or manufacturer documentation.
Datasheet: ZMM5.6 Datasheet (PDF)
ZMM5.6 Schematic Symbol & PCB Footprint
The ZMM5.6 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.