
- Manufacturer
- MFR.Part #
- JANS1N4617-1
- JLCPCB Part #
- C3733860
- Package
- DO-35(DO-204AH)
- Description
- 1uA@1V 2.4V DO-35(DO-204AH) Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | Microchip Tech | |
| Package | DO-35(DO-204AH) | |
| Zener Voltage(Nom) | 2.4V | |
| Reverse Leakage Current (Ir) | 1uA@1V |

* Images are for reference only
JANS1N4617-1
Extended- Manufacturer
- MFR.Part #
- JANS1N4617-1
- JLCPCB Part #
- C3733860
- Package
- DO-35(DO-204AH)
- Description
- 1uA@1V 2.4V DO-35(DO-204AH) Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- JANS1N4617-1
- JLCPCB Part #
- C3733860
- Package
- DO-35(DO-204AH)
- Description
- 1uA@1V 2.4V DO-35(DO-204AH) Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
JANS1N4617-1 Specifications
JANS1N4617-1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | Microchip Tech | |
| Package | DO-35(DO-204AH) | |
| Zener Voltage(Nom) | 2.4V | |
| Reverse Leakage Current (Ir) | 1uA@1V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JANS1N4617-1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JANS1N4617-1 Schematic Symbol & PCB Footprint
The JANS1N4617-1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.