
- Manufacturer
- MFR.Part #
- CD4473
- JLCPCB Part #
- C3733654
- Package
- -
- Description
- -65℃~+175℃ 22V 50nA@17.6V 650Ω ±5% - Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | Microchip Tech | |
| Package | - | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Impedance(Zzk) | 650Ω | |
| Tolerance | ±5% | |
| Zener Voltage(Nom) | 22V | |
| Reverse Leakage Current (Ir) | 50nA@17.6V |

* Images are for reference only
CD4473
Extended- Manufacturer
- MFR.Part #
- CD4473
- JLCPCB Part #
- C3733654
- Package
- -
- Description
- -65℃~+175℃ 22V 50nA@17.6V 650Ω ±5% - Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- CD4473
- JLCPCB Part #
- C3733654
- Package
- -
- Description
- -65℃~+175℃ 22V 50nA@17.6V 650Ω ±5% - Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CD4473 Specifications
CD4473 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | Microchip Tech | |
| Package | - | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Impedance(Zzk) | 650Ω | |
| Tolerance | ±5% | |
| Zener Voltage(Nom) | 22V | |
| Reverse Leakage Current (Ir) | 50nA@17.6V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CD4473. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CD4473 Schematic Symbol & PCB Footprint
The CD4473 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.