
- Manufacturer
- MFR.Part #
- BZX584C36-HG3-08
- JLCPCB Part #
- C3733412
- Package
- SOD-523
- Description
- 1 Independent 200mW 34V~38V 35Ω 36V 50nA@25.2V 80Ω ±5% SOD-523 Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | Vishay Intertech | |
| Package | SOD-523 | |
| Diode Configuration | 1 Independent | |
| Impedance(Zzk) | 80Ω | |
| Tolerance | ±5% | |
| Impedance(Zzt) | 35Ω | |
| Zener Voltage(Range) | 34V~38V | |
| Zener Voltage(Nom) | 36V | |
| Pd - Power Dissipation | 200mW | |
| Reverse Leakage Current (Ir) | 50nA@25.2V |

* Images are for reference only
BZX584C36-HG3-08
Extended- Manufacturer
- MFR.Part #
- BZX584C36-HG3-08
- JLCPCB Part #
- C3733412
- Package
- SOD-523
- Description
- 1 Independent 200mW 34V~38V 35Ω 36V 50nA@25.2V 80Ω ±5% SOD-523 Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- BZX584C36-HG3-08
- JLCPCB Part #
- C3733412
- Package
- SOD-523
- Description
- 1 Independent 200mW 34V~38V 35Ω 36V 50nA@25.2V 80Ω ±5% SOD-523 Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BZX584C36-HG3-08 Specifications
BZX584C36-HG3-08 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | Vishay Intertech | |
| Package | SOD-523 | |
| Diode Configuration | 1 Independent | |
| Impedance(Zzk) | 80Ω | |
| Tolerance | ±5% | |
| Impedance(Zzt) | 35Ω | |
| Zener Voltage(Range) | 34V~38V | |
| Zener Voltage(Nom) | 36V | |
| Pd - Power Dissipation | 200mW | |
| Reverse Leakage Current (Ir) | 50nA@25.2V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BZX584C36-HG3-08. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BZX584C36-HG3-08 Documents
BZX584C36-HG3-08 datasheets or manufacturer documentation.
Datasheet: BZX584C36-HG3-08 Datasheet (PDF)
BZX584C36-HG3-08 Schematic Symbol & PCB Footprint
The BZX584C36-HG3-08 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.