
- Manufacturer
- MFR.Part #
- CD4570A
- JLCPCB Part #
- C3733294
- Package
- -
- Description
- 2uA@3V 6.4V - Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | Microchip Tech | |
| Package | - | |
| Zener Voltage(Nom) | 6.4V | |
| Reverse Leakage Current (Ir) | 2uA@3V |

* Images are for reference only
CD4570A
Extended- Manufacturer
- MFR.Part #
- CD4570A
- JLCPCB Part #
- C3733294
- Package
- -
- Description
- 2uA@3V 6.4V - Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- CD4570A
- JLCPCB Part #
- C3733294
- Package
- -
- Description
- 2uA@3V 6.4V - Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CD4570A Specifications
CD4570A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | Microchip Tech | |
| Package | - | |
| Zener Voltage(Nom) | 6.4V | |
| Reverse Leakage Current (Ir) | 2uA@3V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CD4570A. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CD4570A Documents
CD4570A datasheets or manufacturer documentation.
CD4570A Schematic Symbol & PCB Footprint
The CD4570A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.