Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Oven Controlled Crystal Oscillators (OCXOs)
  6. NO0914AS3C508GN10
NO0914AS3C508GN10 - 1
NO0914AS3C508GN10 - 2
NO0914AS3C508GN10 - 3
Extended1/3
* Images are for reference only
NO0914AS3C508GN10
Attributes
Value
Manufacturer
XTALTQ
MFR.Part #
NO0914AS3C508GN10
JLCPCB Part #
C37328929
Package
SMD,14.7x9.4mm
Description
10MHz 3.3V Sine Wave ±50ppb SMD,14.7x9.4mm Oven Controlled Crystal Oscillators (OCXOs) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Oven Controlled Crystal Oscillators (OCXOs)
ManufacturerXTALTQ
PackageSMD,14.7x9.4mm
Output TypeSine Wave
Voltage - Supply3.3V
Frequency Stability±50ppb
Frequency10MHz
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Oven Controlled Crystal Oscillators (OCXOs)
  6. NO0914AS3C508GN10
NO0914AS3C508GN10

* Images are for reference only

NO0914AS3C508GN10

Extended
Manufacturer

XTALTQ

MFR.Part #
NO0914AS3C508GN10
JLCPCB Part #
C37328929
Package
SMD,14.7x9.4mm
Description
10MHz 3.3V Sine Wave ±50ppb SMD,14.7x9.4mm Oven Controlled Crystal Oscillators (OCXOs) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NO0914AS3C508GN10

* Images are for reference only

NO0914AS3C508GN10
Extended
Manufacturer

XTALTQ

MFR.Part #
NO0914AS3C508GN10
JLCPCB Part #
C37328929
Package
SMD,14.7x9.4mm
Description
10MHz 3.3V Sine Wave ±50ppb SMD,14.7x9.4mm Oven Controlled Crystal Oscillators (OCXOs) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NO0914AS3C508GN10 Specifications

NO0914AS3C508GN10 technical specifications, attributes, and parameters.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Oven Controlled Crystal Oscillators (OCXOs)
ManufacturerXTALTQ
PackageSMD,14.7x9.4mm
Output TypeSine Wave
Voltage - Supply3.3V
Frequency Stability±50ppb
Frequency10MHz
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NO0914AS3C508GN10. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NO0914AS3C508GN10 Documents

NO0914AS3C508GN10 datasheets or manufacturer documentation.

NO0914AS3C508GN10 Schematic Symbol & PCB Footprint

The NO0914AS3C508GN10 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.