Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Pulse Transformers(LAN)
  6. TB1614012
TB1614012 - 1
TB1614012 - 2
TB1614012 - 3
Extended1/3
* Images are for reference only
TB1614012
Attributes
Value
Manufacturer
CND-tek
MFR.Part #
TB1614012
JLCPCB Part #
C37328814
Package
SMD-16P,24.5x17mm
Description
-40℃~+85℃、-40℃~+85℃、-40℃~+85℃、-40℃~+85℃、0℃~+70℃ 1.5kV、1.5kV、1.5kV、1.5kV、4.8kV 100M、100M、100M、1000M、1000M 1:1、1:1、1:1、1:1、1:1 350uH、350uH、350uH、350uH、350uH Single port、Single port、Single port、Single port、Single port SMD-16P,24.5x17mm Pulse Transformers(LAN) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Pulse Transformers(LAN)
ManufacturerCND-tek
PackageSMD-16P,24.5x17mm
Inductance350uH
Number of ChannelsSingle port
rate100M
Isolation Voltage(Vrms)4.8kV
operating temperature-40℃~+85℃
Turns Ratio1:1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Pulse Transformers(LAN)
  6. TB1614012
TB1614012

* Images are for reference only

TB1614012

Extended
Manufacturer

CND-tek

MFR.Part #
TB1614012
JLCPCB Part #
C37328814
Package
SMD-16P,24.5x17mm
Description
-40℃~+85℃、-40℃~+85℃、-40℃~+85℃、-40℃~+85℃、0℃~+70℃ 1.5kV、1.5kV、1.5kV、1.5kV、4.8kV 100M、100M、100M、1000M、1000M 1:1、1:1、1:1、1:1、1:1 350uH、350uH、350uH、350uH、350uH Single port、Single port、Single port、Single port、Single port SMD-16P,24.5x17mm Pulse Transformers(LAN) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TB1614012

* Images are for reference only

TB1614012
Extended
Manufacturer

CND-tek

MFR.Part #
TB1614012
JLCPCB Part #
C37328814
Package
SMD-16P,24.5x17mm
Description
-40℃~+85℃、-40℃~+85℃、-40℃~+85℃、-40℃~+85℃、0℃~+70℃ 1.5kV、1.5kV、1.5kV、1.5kV、4.8kV 100M、100M、100M、1000M、1000M 1:1、1:1、1:1、1:1、1:1 350uH、350uH、350uH、350uH、350uH Single port、Single port、Single port、Single port、Single port SMD-16P,24.5x17mm Pulse Transformers(LAN) ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TB1614012 Specifications

TB1614012 technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Pulse Transformers(LAN)
ManufacturerCND-tek
PackageSMD-16P,24.5x17mm
Inductance350uH
Number of ChannelsSingle port
rate100M
Isolation Voltage(Vrms)4.8kV
operating temperature-40℃~+85℃
Turns Ratio1:1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TB1614012. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TB1614012 Documents

TB1614012 datasheets or manufacturer documentation.

TB1614012 Schematic Symbol & PCB Footprint

The TB1614012 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.