Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Pulse Transformers
  6. FB020G00
FB020G00
Extended
* Images are for reference only
FB020G00
Attributes
Value
Manufacturer
CND-tek
MFR.Part #
FB020G00
JLCPCB Part #
C37328801
Package
SMD-6P,3.5x3.2mm
Description
-40℃~+85℃ 1.5kV 1CT :1CT 200uH 3.2mm 3.4mm 3Ω 4.6mm SMD-6P,3.5x3.2mm Pulse Transformers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Pulse Transformers
ManufacturerCND-tek
PackageSMD-6P,3.5x3.2mm
Inductance120uH
Operating Temperature-40℃~+85℃
Length4.6mm
Isolation Voltage(Vrms)1.5kV
Height3.2mm
Application GradeConsumer grade
Width3.4mm
Turns Ratio1CT :1CT
DC Resistance(DCR)3Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Pulse Transformers
  6. FB020G00
FB020G00

* Images are for reference only

FB020G00

Extended
Manufacturer

CND-tek

MFR.Part #
FB020G00
JLCPCB Part #
C37328801
Package
SMD-6P,3.5x3.2mm
Description
-40℃~+85℃ 1.5kV 1CT :1CT 200uH 3.2mm 3.4mm 3Ω 4.6mm SMD-6P,3.5x3.2mm Pulse Transformers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FB020G00

* Images are for reference only

FB020G00
Extended
Manufacturer

CND-tek

MFR.Part #
FB020G00
JLCPCB Part #
C37328801
Package
SMD-6P,3.5x3.2mm
Description
-40℃~+85℃ 1.5kV 1CT :1CT 200uH 3.2mm 3.4mm 3Ω 4.6mm SMD-6P,3.5x3.2mm Pulse Transformers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FB020G00 Specifications

FB020G00 technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Pulse Transformers
ManufacturerCND-tek
PackageSMD-6P,3.5x3.2mm
Inductance120uH
Operating Temperature-40℃~+85℃
Length4.6mm
Isolation Voltage(Vrms)1.5kV
Height3.2mm
Application GradeConsumer grade
Width3.4mm
Turns Ratio1CT :1CT
DC Resistance(DCR)3Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FB020G00. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FB020G00 Schematic Symbol & PCB Footprint

The FB020G00 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.