
- Manufacturer
- MFR.Part #
- 1N4615/TR
- JLCPCB Part #
- C3732373
- Package
- DO-213AA
- Description
- 2.5uA@1V 2V DO-213AA Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | Microchip Tech | |
| Package | DO-213AA | |
| Zener Voltage(Nom) | 2V | |
| Reverse Leakage Current (Ir) | 2.5uA@1V |

* Images are for reference only
1N4615/TR
Extended- Manufacturer
- MFR.Part #
- 1N4615/TR
- JLCPCB Part #
- C3732373
- Package
- DO-213AA
- Description
- 2.5uA@1V 2V DO-213AA Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 1N4615/TR
- JLCPCB Part #
- C3732373
- Package
- DO-213AA
- Description
- 2.5uA@1V 2V DO-213AA Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
1N4615/TR Specifications
1N4615/TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | Microchip Tech | |
| Package | DO-213AA | |
| Zener Voltage(Nom) | 2V | |
| Reverse Leakage Current (Ir) | 2.5uA@1V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1N4615/TR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

1N4615/TR Schematic Symbol & PCB Footprint
The 1N4615/TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.