
- Manufacturer
- MFR.Part #
- ZMY160
- JLCPCB Part #
- C3731955
- Package
- DO-213AB
- Description
- -50℃~+150℃ 1 Independent 1.3W 110Ω 153V~171V 160V 1uA@75V ±5% DO-213AB Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | (DIOTEC) | |
| Package | DO-213AB | |
| Operating Junction Temperature Range | -50℃~+150℃ | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Impedance(Zzt) | 110Ω | |
| Zener Voltage(Range) | 153V~171V | |
| Zener Voltage(Nom) | 160V | |
| Pd - Power Dissipation | 1.3W | |
| Reverse Leakage Current (Ir) | 1uA@75V |

* Images are for reference only
ZMY160
Extended- Manufacturer
- MFR.Part #
- ZMY160
- JLCPCB Part #
- C3731955
- Package
- DO-213AB
- Description
- -50℃~+150℃ 1 Independent 1.3W 110Ω 153V~171V 160V 1uA@75V ±5% DO-213AB Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ZMY160
- JLCPCB Part #
- C3731955
- Package
- DO-213AB
- Description
- -50℃~+150℃ 1 Independent 1.3W 110Ω 153V~171V 160V 1uA@75V ±5% DO-213AB Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ZMY160 Specifications
ZMY160 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | (DIOTEC) | |
| Package | DO-213AB | |
| Operating Junction Temperature Range | -50℃~+150℃ | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Impedance(Zzt) | 110Ω | |
| Zener Voltage(Range) | 153V~171V | |
| Zener Voltage(Nom) | 160V | |
| Pd - Power Dissipation | 1.3W | |
| Reverse Leakage Current (Ir) | 1uA@75V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZMY160. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ZMY160 Documents
ZMY160 datasheets or manufacturer documentation.
Datasheet: ZMY160 Datasheet (PDF)
ZMY160 Schematic Symbol & PCB Footprint
The ZMY160 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.