CDLL4108/TR
Extended
* Images are for reference only
CDLL4108/TR
Attributes
Value
Manufacturer
MFR.Part #
CDLL4108/TR
JLCPCB Part #
C3731022
Package
DO-213AB
Description
-65℃~+175℃ 1 Independent 14V 200Ω 500mW 50nA@10.7V ±5% DO-213AB Zener Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryDiodes/Zener Diodes
ManufacturerMicrochip Tech
PackageDO-213AB
Operating Junction Temperature Range-65℃~+175℃
Diode Configuration1 Independent
Tolerance±5%
Impedance(Zzt)200Ω
Zener Voltage(Nom)14V
Pd - Power Dissipation500mW
Reverse Leakage Current (Ir)50nA@10.7V