BZX884S-B18-QYL
Extended
* Images are for reference only
BZX884S-B18-QYL
Attributes
Value
Manufacturer
MFR.Part #
BZX884S-B18-QYL
JLCPCB Part #
C3730238
Package
SOD-882
Description
1 Independent 17.6V~18.4V 18V 365mW 50nA@12.6V ±2% SOD-882 Zener Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryDiodes/Zener Diodes
ManufacturerNexperia
PackageSOD-882
Diode Configuration1 Independent
Tolerance±2%
Zener Voltage(Range)17.6V~18.4V
Zener Voltage(Nom)18V
Pd - Power Dissipation365mW
Reverse Leakage Current (Ir)50nA@12.6V