
- Manufacturer
- MFR.Part #
- JANS1N4992US
- JLCPCB Part #
- C3729707
- Package
- D-5B
- Description
- 270V 2uA@206V D-5B Zener Diodes
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | Microchip Tech | |
| Package | D-5B | |
| Zener Voltage(Nom) | 270V | |
| Reverse Leakage Current (Ir) | 2uA@206V |

* Images are for reference only
JANS1N4992US
Extended- Manufacturer
- MFR.Part #
- JANS1N4992US
- JLCPCB Part #
- C3729707
- Package
- D-5B
- Description
- 270V 2uA@206V D-5B Zener Diodes
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- JANS1N4992US
- JLCPCB Part #
- C3729707
- Package
- D-5B
- Description
- 270V 2uA@206V D-5B Zener Diodes
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
JANS1N4992US Specifications
JANS1N4992US technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | Microchip Tech | |
| Package | D-5B | |
| Zener Voltage(Nom) | 270V | |
| Reverse Leakage Current (Ir) | 2uA@206V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JANS1N4992US. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JANS1N4992US Schematic Symbol & PCB Footprint
The JANS1N4992US schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.