Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. UCC14341BQDWNRQ1
UCC14341BQDWNRQ1 - 1
UCC14341BQDWNRQ1 - 2
UCC14341BQDWNRQ1 - 3
Extended1/3
* Images are for reference only
UCC14341BQDWNRQ1
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
UCC14341BQDWNRQ1
JLCPCB Part #
C37253250
Package
SOMOD-36
Description
-40℃~+125℃ 12.83mm 15MHz 1W 35mA 5kV 7.5mm 8.5V~18V Regulated type Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、EMI suppression SOMOD-36 Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerTexas Instruments
PackageSOMOD-36
Voltage RegulationRegulated type
Operating Temperature-40℃~+125℃
Output Power1W
Length12.83mm
Voltage - Supply8.5V~18V
Isolation Voltage(Vrms)5kV
Frequency15MHz
FeaturesShort Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、EMI suppression
Width7.5mm
Quiescent Supply Current35mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. UCC14341BQDWNRQ1
UCC14341BQDWNRQ1

* Images are for reference only

UCC14341BQDWNRQ1

Extended
Manufacturer

Texas Instruments

MFR.Part #
UCC14341BQDWNRQ1
JLCPCB Part #
C37253250
Package
SOMOD-36
Description
-40℃~+125℃ 12.83mm 15MHz 1W 35mA 5kV 7.5mm 8.5V~18V Regulated type Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、EMI suppression SOMOD-36 Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UCC14341BQDWNRQ1

* Images are for reference only

UCC14341BQDWNRQ1
Extended
Manufacturer

Texas Instruments

MFR.Part #
UCC14341BQDWNRQ1
JLCPCB Part #
C37253250
Package
SOMOD-36
Description
-40℃~+125℃ 12.83mm 15MHz 1W 35mA 5kV 7.5mm 8.5V~18V Regulated type Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、EMI suppression SOMOD-36 Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UCC14341BQDWNRQ1 Specifications

UCC14341BQDWNRQ1 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerTexas Instruments
PackageSOMOD-36
Voltage RegulationRegulated type
Operating Temperature-40℃~+125℃
Output Power1W
Length12.83mm
Voltage - Supply8.5V~18V
Isolation Voltage(Vrms)5kV
Frequency15MHz
FeaturesShort Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、EMI suppression
Width7.5mm
Quiescent Supply Current35mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UCC14341BQDWNRQ1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

UCC14341BQDWNRQ1 Schematic Symbol & PCB Footprint

The UCC14341BQDWNRQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.