Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Capacitors
  5. Horn-Type Electrolytic Capacitors
  6. MAL229956681E3
MAL229956681E3 - 1
MAL229956681E3 - 2
MAL229956681E3 - 3
Extended1/3
* Images are for reference only
MAL229956681E3
Attributes
Value
Manufacturer
Vishay Intertech
MFR.Part #
MAL229956681E3
JLCPCB Part #
C3725262
Package
Plugin,D40xL42mm
Description
-40℃~+105℃ 190mΩ@100Hz 22.5mm 4.185A@10kHz 400V 40mm 42mm 5000hrs@105℃ 680uF ±20% 有极性 Plugin,D40xL42mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Horn-Type Electrolytic Capacitors
ManufacturerVishay Intertech
PackagePlugin,D40xL42mm
Operating Temperature-40℃~+105℃
Lifetime5000hrs@105℃
Equivalent Series Resistance(ESR)190mΩ@100Hz
Pin Spacing22.5mm
Voltage Rating400V
Height - Seated (Max)42mm
Tolerance±20%
Polarity type有极性
Capacitance680uF
Ripple Current4.185A@10kHz
Diameter40mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Capacitors
  5. Horn-Type Electrolytic Capacitors
  6. MAL229956681E3
MAL229956681E3

* Images are for reference only

MAL229956681E3

Extended
Manufacturer

Vishay Intertech

MFR.Part #
MAL229956681E3
JLCPCB Part #
C3725262
Package
Plugin,D40xL42mm
Description
-40℃~+105℃ 190mΩ@100Hz 22.5mm 4.185A@10kHz 400V 40mm 42mm 5000hrs@105℃ 680uF ±20% 有极性 Plugin,D40xL42mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAL229956681E3

* Images are for reference only

MAL229956681E3
Extended
Manufacturer

Vishay Intertech

MFR.Part #
MAL229956681E3
JLCPCB Part #
C3725262
Package
Plugin,D40xL42mm
Description
-40℃~+105℃ 190mΩ@100Hz 22.5mm 4.185A@10kHz 400V 40mm 42mm 5000hrs@105℃ 680uF ±20% 有极性 Plugin,D40xL42mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MAL229956681E3 Specifications

MAL229956681E3 technical specifications, attributes, and parameters.

AttributesValue
CategoryCapacitors/Horn-Type Electrolytic Capacitors
ManufacturerVishay Intertech
PackagePlugin,D40xL42mm
Operating Temperature-40℃~+105℃
Lifetime5000hrs@105℃
Equivalent Series Resistance(ESR)190mΩ@100Hz
Pin Spacing22.5mm
Voltage Rating400V
Height - Seated (Max)42mm
Tolerance±20%
Polarity type有极性
Capacitance680uF
Ripple Current4.185A@10kHz
Diameter40mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAL229956681E3. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MAL229956681E3 Documents

MAL229956681E3 datasheets or manufacturer documentation.

Datasheet: MAL229956681E3 Datasheet (PDF)

MAL229956681E3 Schematic Symbol & PCB Footprint

The MAL229956681E3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.