Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. NCV760040MWTXG
NCV760040MWTXG
Extended
* Images are for reference only
NCV760040MWTXG
Attributes
Value
Manufacturer
onsemi
MFR.Part #
NCV760040MWTXG
JLCPCB Part #
C37246834
Package
QFNW-20(3.5x3.5)
Description
-40℃~+125℃ 1.2A 4 4.5V~28V 500mΩ Active High High Side Switch Overvoltage protection、Undervoltage lockout、Overcurrent Protection、Over temperature protection、Latch protection、Short-Circuit Protection、Reverse current blocking QFNW-20(3.5x3.5) Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
Manufactureronsemi
PackageQFNW-20(3.5x3.5)
TypeHigh Side Switch
Number of Channels4
Voltage - Supply4.5V~28V
Operating Temperature --40℃~+125℃
Maximum Continuous Current1.2A
FeaturesOvervoltage protection、Undervoltage lockout、Overcurrent Protection、Over temperature protection、Latch protection、Short-Circuit Protection、Reverse current blocking
RDS(on)500mΩ
Control Input LogicActive High
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. NCV760040MWTXG
NCV760040MWTXG

* Images are for reference only

NCV760040MWTXG

Extended
Manufacturer

onsemi

MFR.Part #
NCV760040MWTXG
JLCPCB Part #
C37246834
Package
QFNW-20(3.5x3.5)
Description
-40℃~+125℃ 1.2A 4 4.5V~28V 500mΩ Active High High Side Switch Overvoltage protection、Undervoltage lockout、Overcurrent Protection、Over temperature protection、Latch protection、Short-Circuit Protection、Reverse current blocking QFNW-20(3.5x3.5) Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCV760040MWTXG

* Images are for reference only

NCV760040MWTXG
Extended
Manufacturer

onsemi

MFR.Part #
NCV760040MWTXG
JLCPCB Part #
C37246834
Package
QFNW-20(3.5x3.5)
Description
-40℃~+125℃ 1.2A 4 4.5V~28V 500mΩ Active High High Side Switch Overvoltage protection、Undervoltage lockout、Overcurrent Protection、Over temperature protection、Latch protection、Short-Circuit Protection、Reverse current blocking QFNW-20(3.5x3.5) Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCV760040MWTXG Specifications

NCV760040MWTXG technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
Manufactureronsemi
PackageQFNW-20(3.5x3.5)
TypeHigh Side Switch
Number of Channels4
Voltage - Supply4.5V~28V
Operating Temperature --40℃~+125℃
Maximum Continuous Current1.2A
FeaturesOvervoltage protection、Undervoltage lockout、Overcurrent Protection、Over temperature protection、Latch protection、Short-Circuit Protection、Reverse current blocking
RDS(on)500mΩ
Control Input LogicActive High
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCV760040MWTXG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NCV760040MWTXG Schematic Symbol & PCB Footprint

The NCV760040MWTXG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.