
- Manufacturer
- MFR.Part #
- B43544B5277M002
- JLCPCB Part #
- C3722766
- Package
- Plugin,D30xL42mm
- Description
- -40℃~+105℃ 1.66A@100Hz 10mm 270uF 3000hrs@105℃ 30mm 42mm 450V ±20% 插件,D30xL42mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Package | Plugin,D30xL42mm | |
| Operating Temperature | -40℃~+105℃ | |
| Lifetime | 3000hrs@105℃ | |
| Pin Spacing | 10mm | |
| Voltage Rating | 450V | |
| Height - Seated (Max) | 42mm | |
| Tolerance | ±20% | |
| Polarity type | 有极性 | |
| Capacitance | 270uF | |
| Ripple Current | 1.66A@100Hz | |
| Diameter | 30mm |

* Images are for reference only
B43544B5277M002
Extended- Manufacturer
- MFR.Part #
- B43544B5277M002
- JLCPCB Part #
- C3722766
- Package
- Plugin,D30xL42mm
- Description
- -40℃~+105℃ 1.66A@100Hz 10mm 270uF 3000hrs@105℃ 30mm 42mm 450V ±20% 插件,D30xL42mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- B43544B5277M002
- JLCPCB Part #
- C3722766
- Package
- Plugin,D30xL42mm
- Description
- -40℃~+105℃ 1.66A@100Hz 10mm 270uF 3000hrs@105℃ 30mm 42mm 450V ±20% 插件,D30xL42mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
B43544B5277M002 Specifications
B43544B5277M002 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | TDK | |
| Package | Plugin,D30xL42mm | |
| Operating Temperature | -40℃~+105℃ | |
| Lifetime | 3000hrs@105℃ | |
| Pin Spacing | 10mm | |
| Voltage Rating | 450V | |
| Height - Seated (Max) | 42mm | |
| Tolerance | ±20% | |
| Polarity type | 有极性 | |
| Capacitance | 270uF | |
| Ripple Current | 1.66A@100Hz | |
| Diameter | 30mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the B43544B5277M002. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

B43544B5277M002 Documents
B43544B5277M002 datasheets or manufacturer documentation.
Datasheet: B43544B5277M002 Datasheet (PDF)
B43544B5277M002 Schematic Symbol & PCB Footprint
The B43544B5277M002 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.