LLS2W680MELY
Extended
* Images are for reference only
LLS2W680MELY
Attributes
Value
Manufacturer
MFR.Part #
LLS2W680MELY
JLCPCB Part #
C3722085
Package
Plugin,D20xL30mm
Description
-25℃~+85℃ 10mm 20mm 3000hrs@85℃ 30mm 450V 68uF 710mA@120Hz Polarized ±20% Plugin,D20xL30mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Horn-Type Electrolytic Capacitors
ManufacturerNichicon
PackagePlugin,D20xL30mm
Operating Temperature-25℃~+85℃
Lifetime3000hrs@85℃
Pin Spacing10mm
Voltage Rating450V
Height - Seated (Max)30mm
Tolerance±20%
Polarity typePolarized
Capacitance68uF
Ripple Current710mA@120Hz
Diameter20mm